Merlett Plastics Hose, PVC, 20mm ID, 26mm OD, Clear, 5m

RS Stock No.: 125-8944Brand: Merlett PlasticsManufacturers Part No.: 9130350200005
brand-logo
View all in Flexible Tubes

Technical Document

Specifications

Inner Diameter

20mm

Outer Diameter

26mm

Material

PVC

Maximum Working Pressure

6 bar

Suitable Applications

Liquid Food

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Merlett Plastics Hose, PVC, 20mm ID, 26mm OD, Clear, 5m

Price on Asking

Merlett Plastics Hose, PVC, 20mm ID, 26mm OD, Clear, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

20mm

Outer Diameter

26mm

Material

PVC

Maximum Working Pressure

6 bar

Suitable Applications

Liquid Food

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in