Merlin Gerin RCBO, 32A Current Rating, 1+N Poles, Type C

RS Stock No.: 245-0081Brand: Merlin GerinManufacturers Part No.: 19668
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

32A

Number of Poles

1+N

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Stock information temporarily unavailable.

Price on Asking

Merlin Gerin RCBO, 32A Current Rating, 1+N Poles, Type C

Price on Asking

Merlin Gerin RCBO, 32A Current Rating, 1+N Poles, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

32A

Number of Poles

1+N

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA