Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
36mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 2P, 10A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
€ 105.42Each (Exc. Vat)
Price on Asking
Merlin Gerin C60HC MCB2P, 10A Curve C, 415V AC, 10 kA Breaking Capacity
1
Price on Asking
Merlin Gerin C60HC MCB2P, 10A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 2P, 10A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
€ 105.42Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
36mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 2P, 10A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
€ 105.42Each (Exc. Vat)