Mersen 16A FF Cartridge Fuse, 10 x 38mm

RS Stock No.: 136-0475Brand: MersenManufacturers Part No.: D1014579 / FR10GR69V16
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

E76491

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

France

Product details

Mersen Protistor® 10x38 Type gR Fuses

From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.

Features and Benefits

• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability

Applications

• UPS
• Small inverters
• Motor drives

You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
€ 15.56Each (Exc. Vat)
Mersen 16A FF Cartridge Fuse, 10 x 38mm
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 106.00

€ 10.60 Each (In a Box of 10) (Exc. Vat)

€ 133.03

€ 13.303 Each (In a Box of 10) (inc. VAT)

Mersen 16A FF Cartridge Fuse, 10 x 38mm

€ 106.00

€ 10.60 Each (In a Box of 10) (Exc. Vat)

€ 133.03

€ 13.303 Each (In a Box of 10) (inc. VAT)

Mersen 16A FF Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
10 - 40€ 10.60€ 106.00
50 - 90€ 10.10€ 101.00
100 - 190€ 9.40€ 94.00
200+€ 9.00€ 90.00
You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
€ 15.56Each (Exc. Vat)
Mersen 16A FF Cartridge Fuse, 10 x 38mm
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

E76491

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

France

Product details

Mersen Protistor® 10x38 Type gR Fuses

From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.

Features and Benefits

• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability

Applications

• UPS
• Small inverters
• Motor drives

You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
€ 15.56Each (Exc. Vat)
Mersen 16A FF Cartridge Fuse, 10 x 38mm
Price on AskingEach (Exc. Vat)