Mersen 32A Fuse Holder for 10.3 x 38.1mm Fuse, 1+N, 690V ac

RS tilauskoodi: 136-0553Tuotemerkki: MersenValmistajan osanumero.: V305021
brand-logo
Näytä kaikki Sulakkeenpitimet tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1+N

Compatible Fuse Diameter

10.3mm

Terminal Type

Screw

Compatible Fuse Length

38.1mm

Standards Met

Bureau Veritas, CCC, CE, DNV, IEC 60269-2, IEC 60947-3, Lloyds Register, NF 16101, NF 16102

International Protection Rating

IP20

Alkuperämaa

France

Tuotetiedot

CMS Series Fuse Holders

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Approvals

Bureau Veritas and Lloyd’s Register of Shipping Approvals

Standards

IEC 269-2-1; CEI 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 121,20

€ 20,20 1 kpl (6 kpl/laatikko) (ilman ALV)

€ 152,11

€ 25,351 1 kpl (6 kpl/laatikko) (Sis ALV:n)

Mersen 32A Fuse Holder for 10.3 x 38.1mm Fuse, 1+N, 690V ac

€ 121,20

€ 20,20 1 kpl (6 kpl/laatikko) (ilman ALV)

€ 152,11

€ 25,351 1 kpl (6 kpl/laatikko) (Sis ALV:n)

Mersen 32A Fuse Holder for 10.3 x 38.1mm Fuse, 1+N, 690V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1+N

Compatible Fuse Diameter

10.3mm

Terminal Type

Screw

Compatible Fuse Length

38.1mm

Standards Met

Bureau Veritas, CCC, CE, DNV, IEC 60269-2, IEC 60947-3, Lloyds Register, NF 16101, NF 16102

International Protection Rating

IP20

Alkuperämaa

France

Tuotetiedot

CMS Series Fuse Holders

IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Approvals

Bureau Veritas and Lloyd’s Register of Shipping Approvals

Standards

IEC 269-2-1; CEI 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

Saatat olla kiinnostunut