Technical Document
Specifications
Brand
MetcalProduct Capacity
30ml
Length
118.36mm
Diameter
25.27mm
Product Material
PP
Colour
Clear
Series
Premier 700
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
€ 64.50
€ 64.50 1 Box of 50 (Exc. Vat)
€ 80.95
€ 80.95 1 Box of 50 (inc. VAT)
1
€ 64.50
€ 64.50 1 Box of 50 (Exc. Vat)
€ 80.95
€ 80.95 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetcalProduct Capacity
30ml
Length
118.36mm
Diameter
25.27mm
Product Material
PP
Colour
Clear
Series
Premier 700
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.