Metcal MX500-21 Soldering Station 40W, 230V

RS Stock No.: 289-3012Brand: MetcalManufacturers Part No.: MX-500S
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Metcal

Model Number

MX500-21

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

40W

Input Voltage

230V

Soldering Tip Temperature

+471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

No

Country of Origin

United States

Product details

MX500S SMT Soldering/Rework System

Dual Port Soldering Station using Metcal Smartheat™ Technology
Self Regulating Tip Cartridge reaches operating temperature very quickly without any overshoot
230Vac Operation
Automatic Shut off to Preserve Tip Cartridge Life
No Calibration Required
Spare Input Port for Upgrades

You may be interested in
REPAIR(2893012),MX500-21 solder station
€ 972.62Each (Exc. Vat)
Metcal MFR-1160 Soldering Station 60W, 240V
€ 652.601 Kit (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Metcal MX500-21 Soldering Station 40W, 230V

Price on Asking

Metcal MX500-21 Soldering Station 40W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
REPAIR(2893012),MX500-21 solder station
€ 972.62Each (Exc. Vat)
Metcal MFR-1160 Soldering Station 60W, 240V
€ 652.601 Kit (Exc. Vat)

Technical Document

Specifications

Brand

Metcal

Model Number

MX500-21

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

40W

Input Voltage

230V

Soldering Tip Temperature

+471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

No

Country of Origin

United States

Product details

MX500S SMT Soldering/Rework System

Dual Port Soldering Station using Metcal Smartheat™ Technology
Self Regulating Tip Cartridge reaches operating temperature very quickly without any overshoot
230Vac Operation
Automatic Shut off to Preserve Tip Cartridge Life
No Calibration Required
Spare Input Port for Upgrades

You may be interested in
REPAIR(2893012),MX500-21 solder station
€ 972.62Each (Exc. Vat)
Metcal MFR-1160 Soldering Station 60W, 240V
€ 652.601 Kit (Exc. Vat)