Metrix MTX 3283B Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

RS Stock No.: 669-9261Brand: MetrixManufacturers Part No.: MTX3283B-P
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX 3283B

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

2MHz

Safety Category Level

CAT III, CAT IV

Weight

400g

Height

180mm

Best Resistance Measurement Accuracy

±0.07% + 8 Digits

Battery Type

AA

Safety Category Voltage

600 V, 1000 V

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Dimensions

44 x 85 x 180mm

Best DC Voltage Accuracy

±0.02% + 8 Digits

Best DC Current Accuracy

±0.08% + 8 Digits

Width

85mm

Best AC Current Accuracy

±0.3% + 30 Digits

Length

44mm

Best AC Voltage Accuracy

±0.3% + 40 Digits

Country of Origin

France

Product details

Multimeters "MTX 3283 MOBILE" TRMS 100,000 count.

From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.02%, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function for instant display of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cyclic ratio, event count.
Temperature measurements using Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 9000 measurements with date and time (up to 4 simultaneous parameters).
Optical RS232, USB or Bluetooth communication depending on model.
COM version: RS232 / optical kit as standard, optional USB / optical kit or adapter.
BT version: Bluetooth
P version: Supplied in a case with hands-free kit, USB cable, software, lead with SMT clip and set of hook wire grips.
Battery-powered, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H / L / D: 44 x 85 x 180 mm.
Weight: 400 g.
Travel and "hands-free" kit available separately.

Standards

EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V

Price on Asking

Metrix MTX 3283B Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Price on Asking

Metrix MTX 3283B Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MTX 3283B

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

2MHz

Safety Category Level

CAT III, CAT IV

Weight

400g

Height

180mm

Best Resistance Measurement Accuracy

±0.07% + 8 Digits

Battery Type

AA

Safety Category Voltage

600 V, 1000 V

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Dimensions

44 x 85 x 180mm

Best DC Voltage Accuracy

±0.02% + 8 Digits

Best DC Current Accuracy

±0.08% + 8 Digits

Width

85mm

Best AC Current Accuracy

±0.3% + 30 Digits

Length

44mm

Best AC Voltage Accuracy

±0.3% + 40 Digits

Country of Origin

France

Product details

Multimeters "MTX 3283 MOBILE" TRMS 100,000 count.

From the lab to the field, a single high-performance, comprehensive diagnostic device!
Large adjustable graphic LCD with bilingual menus (FR, GB).
Four 100,000 count digital displays, bargraph, graphic measurement history.
Basic accuracy 0.02%, 200 kHz bandwidth.
3 automatically selected measurement terminals, complete current "AUTORANGING".
8-key "virtual" measurement switch for "one-handed" direct access.
"SPEC" function for instant display of measurement uncertainties.
No more errors or peak factor limitations with "AUTOPEAK" mode.
Frequency measurements up to 2 MHz, duration, cyclic ratio, event count.
Temperature measurements using Pt 100 or Pt 1000 probes or type J or K thermocouples.
"Favourite measurement" key assigned to a physical size (conversion & unit).
Storage of 9000 measurements with date and time (up to 4 simultaneous parameters).
Optical RS232, USB or Bluetooth communication depending on model.
COM version: RS232 / optical kit as standard, optional USB / optical kit or adapter.
BT version: Bluetooth
P version: Supplied in a case with hands-free kit, USB cable, software, lead with SMT clip and set of hook wire grips.
Battery-powered, rechargeable NiMh batteries and mains adapter.
Protection index IP54.
Dimensions when closed H / L / D: 44 x 85 x 180 mm.
Weight: 400 g.
Travel and "hands-free" kit available separately.

Standards

EN 61326-1, 1998 / IEC 61010, 2001, CATIV-600V or CATIII-1000V