Metrix MX 24B Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max

RS tilauskoodi: 712-4835Tuotemerkki: MetrixValmistajan osanumero.: MX0024B-CZ
brand-logo
Näytä kaikki Yleismittarit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Metrix

Multimeter Type

Handheld

Model Number p

MX 24B

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

500kHz

Safety Category Level

CAT III

Best AC Current Accuracy

±1.5% + 2 Digits

Width

35mm

Length

80mm

Dimensions

80 x 35 x 170mm

Best DC Voltage Accuracy

±0.3% + 2 Digits

Best AC Voltage Accuracy

±1.5% + 2 Digits

Best Capacitance Measurement Accuracy

±1% + 4 Digits

Height

170mm

Weight

285g

Best DC Current Accuracy

±0.3% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.3% + 3 Digits

Alkuperämaa

France

Tuotetiedot

Metrix MX23 and MX24B True rms

The MX 23 is a robust 5,000-count TRMS, Digital Multimeter offering a high level of safety and high accuracy. It measures the RMS value whatever the signal, whether sinusoidal or distorted, with or without a DC component.
Equipped with a multi-purpose shockproof sheath, it can be used both on site and in the laboratory. The auto range function prevents handling errors
It gives the true root-meansquare value whatever the waveform of the signal, whether sinusoidal or distorted, with or without a DC component. Range selection is automatic by default and helps to prevent handling errors. This multimeter includes an ADP input for current measurement with clamps (see selection tables). This fuseless model is particularly effective and economical.
The MX 24B is the 5,000/50,000-count TRMS digital multimeter in the MX Concept range. Equipped with an ADP input, it can be connected to a variety of accessory probes: luxmeter, current clamp, thermometer, etc.
As soon as the MX 24B was launched on the market, the MX 24B became the reference among 5,000/50,000-count TRMS digital Multimeter. Equipped with an ADP input, it can be hooked up to a variety of probes and accessories: light meter, current clamp, thermometer, tachometer, etc. It also includes functions for low-impedance measurement (VLowZ), current measurement directly or with clamps, a capacitance meter, a frequency meter and a MIN/MAX/AVG monitoring mode.

€ 226,00

€ 226,00 kpl (ilman ALV)

€ 283,63

€ 283,63 kpl (Sis ALV:n)

Metrix MX 24B Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max

€ 226,00

€ 226,00 kpl (ilman ALV)

€ 283,63

€ 283,63 kpl (Sis ALV:n)

Metrix MX 24B Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Metrix

Multimeter Type

Handheld

Model Number p

MX 24B

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

500kHz

Safety Category Level

CAT III

Best AC Current Accuracy

±1.5% + 2 Digits

Width

35mm

Length

80mm

Dimensions

80 x 35 x 170mm

Best DC Voltage Accuracy

±0.3% + 2 Digits

Best AC Voltage Accuracy

±1.5% + 2 Digits

Best Capacitance Measurement Accuracy

±1% + 4 Digits

Height

170mm

Weight

285g

Best DC Current Accuracy

±0.3% + 2 Digits

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.3% + 3 Digits

Alkuperämaa

France

Tuotetiedot

Metrix MX23 and MX24B True rms

The MX 23 is a robust 5,000-count TRMS, Digital Multimeter offering a high level of safety and high accuracy. It measures the RMS value whatever the signal, whether sinusoidal or distorted, with or without a DC component.
Equipped with a multi-purpose shockproof sheath, it can be used both on site and in the laboratory. The auto range function prevents handling errors
It gives the true root-meansquare value whatever the waveform of the signal, whether sinusoidal or distorted, with or without a DC component. Range selection is automatic by default and helps to prevent handling errors. This multimeter includes an ADP input for current measurement with clamps (see selection tables). This fuseless model is particularly effective and economical.
The MX 24B is the 5,000/50,000-count TRMS digital multimeter in the MX Concept range. Equipped with an ADP input, it can be connected to a variety of accessory probes: luxmeter, current clamp, thermometer, etc.
As soon as the MX 24B was launched on the market, the MX 24B became the reference among 5,000/50,000-count TRMS digital Multimeter. Equipped with an ADP input, it can be hooked up to a variety of probes and accessories: light meter, current clamp, thermometer, tachometer, etc. It also includes functions for low-impedance measurement (VLowZ), current measurement directly or with clamps, a capacitance meter, a frequency meter and a MIN/MAX/AVG monitoring mode.