MX 54C Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Technical Document
Specifications
Brand
MetrixModel Number p
MX 54C
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
50mF
Absolute Maximum Temperature Measurement
+800°C
Maximum Frequency
5kHz
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Dimensions
40 x 82 x 189mm
Best DC Voltage Accuracy
±0.05% + 2 Digits
Best Temperature Measurement Accuracy
±0.5 °C
Best AC Voltage Accuracy
±0.3% + 30 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-10°C
Height
189mm
Best AC Current Accuracy
±0.6% + 30 Digits
Width
82mm
Length
40mm
Weight
400g
Best DC Current Accuracy
±0.05% + 2 Digits
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±0.07% + 2 Digits
Maximum Operating Temperature
+80°C
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MetrixModel Number p
MX 54C
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
50mF
Absolute Maximum Temperature Measurement
+800°C
Maximum Frequency
5kHz
AC Current Measurement Resolution
10nA ac
DC Current Measurement Resolution
10nA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Dimensions
40 x 82 x 189mm
Best DC Voltage Accuracy
±0.05% + 2 Digits
Best Temperature Measurement Accuracy
±0.5 °C
Best AC Voltage Accuracy
±0.3% + 30 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-10°C
Height
189mm
Best AC Current Accuracy
±0.6% + 30 Digits
Width
82mm
Length
40mm
Weight
400g
Best DC Current Accuracy
±0.05% + 2 Digits
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±0.07% + 2 Digits
Maximum Operating Temperature
+80°C