Hazardous Product

MG Chemical Clear Acrylic Conformal Coating, 420 ml Aerosol, -65°C min, +130°C max

RS Stock No.: 192-7558Brand: MG ChemicalManufacturers Part No.: 419E-340G
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

420 ml

Package Type

Aerosol

Application

PCBs

Material

Acrylic

Colour

Clear

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-65°C

Country of Origin

Canada

Stock information temporarily unavailable.

€ 37.80

€ 37.80 Each (Exc. Vat)

€ 47.44

€ 47.44 Each (inc. VAT)

MG Chemical Clear Acrylic Conformal Coating, 420 ml Aerosol, -65°C min, +130°C max

€ 37.80

€ 37.80 Each (Exc. Vat)

€ 47.44

€ 47.44 Each (inc. VAT)

MG Chemical Clear Acrylic Conformal Coating, 420 ml Aerosol, -65°C min, +130°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

420 ml

Package Type

Aerosol

Application

PCBs

Material

Acrylic

Colour

Clear

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-65°C

Country of Origin

Canada