Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
ABS
D-Sub Shell Size
B
Body Orientation
Angled
Colour
Black
Strain Relief
Yes
Series
MHD45PPK
Country of Origin
China
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS
€ 7.75
€ 1.55 Each (In a Pack of 5) (Exc. Vat)
€ 9.73
€ 1.945 Each (In a Pack of 5) (inc. VAT)
5
€ 7.75
€ 1.55 Each (In a Pack of 5) (Exc. Vat)
€ 9.73
€ 1.945 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.55 | € 7.75 |
50 - 95 | € 1.30 | € 6.50 |
100 - 245 | € 1.15 | € 5.75 |
250 - 495 | € 0.954 | € 4.77 |
500+ | € 0.859 | € 4.30 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
ABS
D-Sub Shell Size
B
Body Orientation
Angled
Colour
Black
Strain Relief
Yes
Series
MHD45PPK
Country of Origin
China
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS