MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 9 Way, Strain Relief

RS tilauskoodi: 484-789Tuotemerkki: MH ConnectorsValmistajan osanumero.: MHDPPK9-K
brand-logo
Näytä kaikki D Sub Backshells tuotteet

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Polyamide

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDPPK-SLIM

Alkuperämaa

China

Tuotetiedot

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Saatat olla kiinnostunut
9W D COVER
9W D COVERTuotemerkki: NEUTRAL
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 8,00

€ 1,60 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 10,04

€ 2,008 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 9 Way, Strain Relief

€ 8,00

€ 1,60 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 10,04

€ 2,008 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 9 Way, Strain Relief
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
5 - 120€ 1,60€ 8,00
125 - 495€ 1,50€ 7,50
500 - 1245€ 1,30€ 6,50
1250 - 4995€ 1,10€ 5,50
5000+€ 0,981€ 4,90
Saatat olla kiinnostunut
9W D COVER
9W D COVERTuotemerkki: NEUTRAL
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Polyamide

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDPPK-SLIM

Alkuperämaa

China

Tuotetiedot

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Saatat olla kiinnostunut
9W D COVER
9W D COVERTuotemerkki: NEUTRAL
Hintaa ei saatavillakpl (ilman ALV)