Tekninen dokumentti
Tekniset tiedot
Merkki
MH ConnectorsNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Housing Material
Plastic
Series
MHDTPPK
Alkuperämaa
China
Tuotetiedot
D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.
Approvals
UL 94 V-0 recognised
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
€ 4,10
€ 4,10 kpl (ilman ALV)
€ 5,15
€ 5,15 kpl (Sis ALV:n)
1
€ 4,10
€ 4,10 kpl (ilman ALV)
€ 5,15
€ 5,15 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 49 | € 4,10 |
50 - 99 | € 3,70 |
100 - 249 | € 3,40 |
250 - 499 | € 3,15 |
500+ | € 2,85 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MH ConnectorsNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Housing Material
Plastic
Series
MHDTPPK
Alkuperämaa
China
Tuotetiedot
D-Sub Connector Kits with Straight ABS Polylac Plastic Hoods
These Kits of MH Connectors D-Sub MHDTPPK Series are straight 180° ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the D-Sub connector DBxSx Series are Gold plated with the Solder Bucket terminations being Tin plated.
Approvals
UL 94 V-0 recognised
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.