Tekninen dokumentti
Tekniset tiedot
Merkki
MicrelStandard Supported
IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Hintaa ei saatavilla
Standardi
1
Hintaa ei saatavilla
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrelStandard Supported
IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C


