Tekninen dokumentti
Tekniset tiedot
Merkki
MicrelStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Tuotetiedot
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
Hintaa ei saatavilla
Standardi
1
Hintaa ei saatavilla
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrelStandard Supported
100BASE-FX, 100BASE-TX, 10BASE-T
Number of Channels per Chip
1
Typical Data Rate
10 Mbit/s, 100 Mbit/s
Power Supply Type
Single
Typical Operating Supply Voltage
2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Tuotetiedot
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.


