Micrel MIC3172YM, PWM Current Mode Controller, 1.25 A, 112 kHz, 2.7 → 40 V, 8-Pin SOIC

RS Stock No.: 453-485Brand: MicrelManufacturers Part No.: MIC3172YM
brand-logo
View all in PWM

Technical Document

Specifications

Brand

Micrel

Maximum Switching Frequency

112 kHz

Output Voltage

65 V

Output Current

1.25 A

Control Method

Current

Mounting Type

Surface Mount

Package Type

SOIC

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Duty Cycle

89%

Length

4.93mm

Width

3.94mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC3172YM, PWM Controller, 40 V, 112 kHz 8-Pin, SOIC
€ 2.761Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Micrel MIC3172YM, PWM Current Mode Controller, 1.25 A, 112 kHz, 2.7 → 40 V, 8-Pin SOIC
Select packaging type

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Micrel MIC3172YM, PWM Current Mode Controller, 1.25 A, 112 kHz, 2.7 → 40 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC3172YM, PWM Controller, 40 V, 112 kHz 8-Pin, SOIC
€ 2.761Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Micrel

Maximum Switching Frequency

112 kHz

Output Voltage

65 V

Output Current

1.25 A

Control Method

Current

Mounting Type

Surface Mount

Package Type

SOIC

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Duty Cycle

89%

Length

4.93mm

Width

3.94mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip MIC3172YM, PWM Controller, 40 V, 112 kHz 8-Pin, SOIC
€ 2.761Each (In a Pack of 5) (Exc. Vat)