Micro-Measurements Strain Gauge, ±5% Range, 350Ω

RS Stock No.: 223-6477Brand: Micro-MeasurementsManufacturers Part No.: MMF404326
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±5%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC 13 Aluminium

Width

2.54mm

Gauge Length

3.18mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+175°C

Country of Origin

Israel

Stock information temporarily unavailable.

€ 117.46

€ 117.46 Each (In a Pack of 5) (Exc. Vat)

€ 147.41

€ 147.41 Each (In a Pack of 5) (inc. VAT)

Micro-Measurements Strain Gauge, ±5% Range, 350Ω

€ 117.46

€ 117.46 Each (In a Pack of 5) (Exc. Vat)

€ 147.41

€ 147.41 Each (In a Pack of 5) (inc. VAT)

Micro-Measurements Strain Gauge, ±5% Range, 350Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force/ Load Measurement Range

±5%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC 13 Aluminium

Width

2.54mm

Gauge Length

3.18mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+175°C

Country of Origin

Israel