Technical Document
Specifications
Brand
MicrochipMemory Size
2kB
Interface Type
Serial-I2C
Package Type
TDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 2 x 0.75mm
Data Retention
200yr
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
3500ns
Product details
24AA02/24LC02B I²C™ Serial EEPROM
Microchips 24AA02/24LC02B family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B Devices
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
8-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
€ 805.20
€ 0.244 Each (On a Reel of 3300) (Exc. Vat)
€ 1,010.53
€ 0.306 Each (On a Reel of 3300) (inc. VAT)
3300
€ 805.20
€ 0.244 Each (On a Reel of 3300) (Exc. Vat)
€ 1,010.53
€ 0.306 Each (On a Reel of 3300) (inc. VAT)
3300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
2kB
Interface Type
Serial-I2C
Package Type
TDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
3 x 2 x 0.75mm
Data Retention
200yr
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
3500ns
Product details
24AA02/24LC02B I²C™ Serial EEPROM
Microchips 24AA02/24LC02B family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B Devices
Low-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
8-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years