Technical Document
Specifications
Brand
MicrochipMemory Size
256kB
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Random Access Time
900ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Product details
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
€ 12.00
€ 1.20 Each (In a Pack of 10) (Exc. Vat)
€ 15.06
€ 1.506 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 12.00
€ 1.20 Each (In a Pack of 10) (Exc. Vat)
€ 15.06
€ 1.506 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
256kB
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Random Access Time
900ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Product details