Microchip AT25010B-SSPD-T, 1kbit EEPROM Chip, 5ns 8-Pin SOIC SPI

RS Stock No.: 631-262Brand: MicrochipManufacturers Part No.: AT25010B-SSPD-T
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

5ns

Country of Origin

Philippines

€ 1,164.00

€ 0.291 Each (On a Reel of 4000) (Exc. Vat)

€ 1,460.82

€ 0.365 Each (On a Reel of 4000) (inc. VAT)

Microchip AT25010B-SSPD-T, 1kbit EEPROM Chip, 5ns 8-Pin SOIC SPI

€ 1,164.00

€ 0.291 Each (On a Reel of 4000) (Exc. Vat)

€ 1,460.82

€ 0.365 Each (On a Reel of 4000) (inc. VAT)

Microchip AT25010B-SSPD-T, 1kbit EEPROM Chip, 5ns 8-Pin SOIC SPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

1kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

5ns

Country of Origin

Philippines