Technical Document
Specifications
Brand
MicrochipResolution
14 bit
Interface Type
Digital Output
Mounting Type
Surface Mount
Package Type
UDFN/USON
Pin Count
8
Typical Operating Supply Voltage
1.8 V
Dimensions
2.05 x 2 x 0.55mm
Sensor Type
Touch Screen Controllers
Length
2.05mm
Width
2mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
€ 2,295.00
€ 0.765 Each (On a Reel of 3000) (Exc. Vat)
€ 2,880.22
€ 0.96 Each (On a Reel of 3000) (inc. VAT)
3000
€ 2,295.00
€ 0.765 Each (On a Reel of 3000) (Exc. Vat)
€ 2,880.22
€ 0.96 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
14 bit
Interface Type
Digital Output
Mounting Type
Surface Mount
Package Type
UDFN/USON
Pin Count
8
Typical Operating Supply Voltage
1.8 V
Dimensions
2.05 x 2 x 0.55mm
Sensor Type
Touch Screen Controllers
Length
2.05mm
Width
2mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C