Technical Document
Specifications
Brand
MicrochipFamily Name
Atmel
Number of Macro Cells
32
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
8
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
44
Maximum Operating Temperature
+85 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
10.1 x 10.1 x 1.05mm
Height
1.05mm
Length
10.1mm
Maximum Operating Supply Voltage
5.25 V
Width
10.1mm
Minimum Operating Supply Voltage
4.75 V
Re-programmability Support
Yes
Country of Origin
Taiwan, Province Of China
€ 464.00
€ 2.90 Each (In a Tray of 160) (Exc. Vat)
€ 582.32
€ 3.64 Each (In a Tray of 160) (inc. VAT)
160
€ 464.00
€ 2.90 Each (In a Tray of 160) (Exc. Vat)
€ 582.32
€ 3.64 Each (In a Tray of 160) (inc. VAT)
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
Atmel
Number of Macro Cells
32
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
8
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
44
Maximum Operating Temperature
+85 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
10.1 x 10.1 x 1.05mm
Height
1.05mm
Length
10.1mm
Maximum Operating Supply Voltage
5.25 V
Width
10.1mm
Minimum Operating Supply Voltage
4.75 V
Re-programmability Support
Yes
Country of Origin
Taiwan, Province Of China