ATMXT1664T3-CCU035, Capacitive Touch Controller IC, 15.6 in I2C, 136-Pin UFBGA

RS Stock No.: 644-269Brand: MicrochipManufacturers Part No.: ATMXT1664T3-CCU035
brand-logo
View all in Touch Screen Sensor ICs

Technical Document

Specifications

Resolution

15.6 in

Interface Type

I2C

Sensing Technology

Capacitive

Package Type

UFBGA

Pin Count

136

Country of Origin

Taiwan, Province Of China

€ 9.00

€ 9.00 Each (Exc. Vat)

€ 11.30

€ 11.30 Each (inc. VAT)

ATMXT1664T3-CCU035, Capacitive Touch Controller IC, 15.6 in I2C, 136-Pin UFBGA

€ 9.00

€ 9.00 Each (Exc. Vat)

€ 11.30

€ 11.30 Each (inc. VAT)

ATMXT1664T3-CCU035, Capacitive Touch Controller IC, 15.6 in I2C, 136-Pin UFBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 9.00
10 - 49€ 7.90
50 - 99€ 7.10
100+€ 5.60

Technical Document

Specifications

Resolution

15.6 in

Interface Type

I2C

Sensing Technology

Capacitive

Package Type

UFBGA

Pin Count

136

Country of Origin

Taiwan, Province Of China