Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM L22 Xplained Pro
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
ARM
Processor Part Number
ATSAML22N18A
Processor Type
MCU
Country of Origin
United States
Stock information temporarily unavailable.
€ 129.00
€ 129.00 Each (Exc. Vat)
€ 161.90
€ 161.90 Each (inc. VAT)
Microchip SAM L22 Xplained Pro MCU Evaluation Kit ATSAML22-XPRO-B
1
€ 129.00
€ 129.00 Each (Exc. Vat)
€ 161.90
€ 161.90 Each (inc. VAT)
Microchip SAM L22 Xplained Pro MCU Evaluation Kit ATSAML22-XPRO-B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM L22 Xplained Pro
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
ARM
Processor Part Number
ATSAML22N18A
Processor Type
MCU
Country of Origin
United States