Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipComponent Type
Module
Supported Frequency Bands
1GHz
Modulation Technique
BPSK, O-QPSK
Maximum RF Data Rate
1000kbit/s
Maximum Output Power
8.7dBm
Receiver Sensitivity
-105dBm
Supported Bus Interfaces
USB
Supply Voltage
1.8 → 3.63V
Dimensions
12.7 x 11 x 2.71mm
Height
2.71mm
Length
12.7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11mm
€ 1 455,20
€ 10,70 Each (In a Tray of 136) (ilman ALV)
€ 1 826,28
€ 13,428 Each (In a Tray of 136) (Sis ALV:n)
136
€ 1 455,20
€ 10,70 Each (In a Tray of 136) (ilman ALV)
€ 1 826,28
€ 13,428 Each (In a Tray of 136) (Sis ALV:n)
136
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipComponent Type
Module
Supported Frequency Bands
1GHz
Modulation Technique
BPSK, O-QPSK
Maximum RF Data Rate
1000kbit/s
Maximum Output Power
8.7dBm
Receiver Sensitivity
-105dBm
Supported Bus Interfaces
USB
Supply Voltage
1.8 → 3.63V
Dimensions
12.7 x 11 x 2.71mm
Height
2.71mm
Length
12.7mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11mm