Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
ATTINY16
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Length
8.75mm
ADCs
14 x 10 bit
Height
1.5mm
Number of LIN Channels
0
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Pulse Width Modulation
0
Program Memory Type
Flash
€ 9,80
€ 0,98 kpl (toimitus kelassa) (ilman ALV)
€ 12,30
€ 1,23 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
10
€ 9,80
€ 0,98 kpl (toimitus kelassa) (ilman ALV)
€ 12,30
€ 1,23 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Kela |
---|---|---|
10 - 20 | € 0,98 | € 9,80 |
30+ | € 0,952 | € 9,52 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipFamily Name
ATTINY16
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Length
8.75mm
ADCs
14 x 10 bit
Height
1.5mm
Number of LIN Channels
0
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Pulse Width Modulation
0
Program Memory Type
Flash