Microchip DSPIC33CK256MP505-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP

RS Stock No.: 179-3991Brand: MicrochipManufacturers Part No.: DSPIC33CK256MP505-I/PT
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.50

€ 2.10 Each (In a Pack of 5) (Exc. Vat)

€ 13.18

€ 2.636 Each (In a Pack of 5) (inc. VAT)

Microchip DSPIC33CK256MP505-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP
Select packaging type

€ 10.50

€ 2.10 Each (In a Pack of 5) (Exc. Vat)

€ 13.18

€ 2.636 Each (In a Pack of 5) (inc. VAT)

Microchip DSPIC33CK256MP505-I/PT, Microprocessor dsPIC 16bit 100MHz 48-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more