Microchip EMC1412 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 8 Pins

RS Stock No.: 598-905Brand: MicrochipManufacturers Part No.: EMC1412-1-ACZL-TR
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Current, Voltage

Interface Type

SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Series

EMC1412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,625.00

€ 1.05 Each (On a Reel of 2500) (Exc. Vat)

€ 3,294.38

€ 1.318 Each (On a Reel of 2500) (inc. VAT)

Microchip EMC1412 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 8 Pins

€ 2,625.00

€ 1.05 Each (On a Reel of 2500) (Exc. Vat)

€ 3,294.38

€ 1.318 Each (On a Reel of 2500) (inc. VAT)

Microchip EMC1412 Series Temperature Sensor, Current, Voltage Output, Surface Mount, SMBus, ±1°C, 8 Pins

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Current, Voltage

Interface Type

SMBus

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Series

EMC1412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more