Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
PWM
Interface Type
SMBus
Accuracy
±2%
Mounting Type
Surface Mount
Pin Count
8
Series
EMC2101
Stock information temporarily unavailable.
€ 2,875.00
€ 1.15 Each (On a Reel of 2500) (Exc. Vat)
€ 3,608.12
€ 1.443 Each (On a Reel of 2500) (inc. VAT)
Microchip EMC2101 Series Temperature Sensor, PWM Output, Surface Mount, SMBus, ±2%, 8 Pins
2500
€ 2,875.00
€ 1.15 Each (On a Reel of 2500) (Exc. Vat)
€ 3,608.12
€ 1.443 Each (On a Reel of 2500) (inc. VAT)
Microchip EMC2101 Series Temperature Sensor, PWM Output, Surface Mount, SMBus, ±2%, 8 Pins
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
PWM
Interface Type
SMBus
Accuracy
±2%
Mounting Type
Surface Mount
Pin Count
8
Series
EMC2101