Technical Document
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA dc
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-206AA
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
€ 432.60
€ 4.20 Each (In a Box of 103) (Exc. Vat)
€ 542.91
€ 5.271 Each (In a Box of 103) (inc. VAT)
Microchip JAN2N2907A PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-206AA
103
€ 432.60
€ 4.20 Each (In a Box of 103) (Exc. Vat)
€ 542.91
€ 5.271 Each (In a Box of 103) (inc. VAT)
Microchip JAN2N2907A PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-206AA
Stock information temporarily unavailable.
103
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA dc
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-206AA
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1