Technical Document
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA dc
Maximum Collector Emitter Voltage
50 V dc
Package Type
UBC
Mounting Type
Surface Mount
Pin Count
3
Stock information temporarily unavailable.
€ 496.00
€ 12.40 Each (In a Box of 40) (Exc. Vat)
€ 622.48
€ 15.562 Each (In a Box of 40) (inc. VAT)
Microchip JANTXV2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin UBC
40
€ 496.00
€ 12.40 Each (In a Box of 40) (Exc. Vat)
€ 622.48
€ 15.562 Each (In a Box of 40) (inc. VAT)
Microchip JANTXV2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin UBC
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA dc
Maximum Collector Emitter Voltage
50 V dc
Package Type
UBC
Mounting Type
Surface Mount
Pin Count
3