Microchip LAN8742A-CZ-TR, Ethernet Transceiver, 10-100Mbps, 3.3 V, 24-Pin SQFN

RS Stock No.: 215-3927Brand: MicrochipManufacturers Part No.: LAN8742A-CZ-TR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Data Rate

10-100Mbps

Number of Transceivers

1

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.00

€ 1.60 Each (In a Pack of 10) (Exc. Vat)

€ 20.08

€ 2.008 Each (In a Pack of 10) (inc. VAT)

Microchip LAN8742A-CZ-TR, Ethernet Transceiver, 10-100Mbps, 3.3 V, 24-Pin SQFN
Select packaging type

€ 16.00

€ 1.60 Each (In a Pack of 10) (Exc. Vat)

€ 20.08

€ 2.008 Each (In a Pack of 10) (inc. VAT)

Microchip LAN8742A-CZ-TR, Ethernet Transceiver, 10-100Mbps, 3.3 V, 24-Pin SQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 1.60€ 16.00
50 - 490€ 1.35€ 13.50
500 - 990€ 1.25€ 12.50
1000 - 2490€ 1.25€ 12.50
2500+€ 1.20€ 12.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Data Rate

10-100Mbps

Number of Transceivers

1

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

24

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more