Technical Document
Specifications
Brand
MicrochipPhysical Network Type
10BaseT
Host Interface
SPI
IC Type
Controller IC
Network Interface
AUI
Communication Mode
Full Duplex
Data Rate
10Mbps
Loopback Mode
External, Internal
Standard Supported
ANSI 8802-3, IEEE 802.3
Mounting Type
Surface Mount
Package Type
QFP
Pin Count
100
DMA Support
Yes
Typical Operating Supply Voltage
5 V
Dimensions
20.1 x 14.1 x 3.05mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
LAN91C96 10Base-T Ethernet Controllers
Ethernet Communications - Microchip
€ 21.40
€ 21.40 Each (Supplied in a Tray) (Exc. Vat)
€ 26.86
€ 26.86 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
€ 21.40
€ 21.40 Each (Supplied in a Tray) (Exc. Vat)
€ 26.86
€ 26.86 Each (Supplied in a Tray) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
10BaseT
Host Interface
SPI
IC Type
Controller IC
Network Interface
AUI
Communication Mode
Full Duplex
Data Rate
10Mbps
Loopback Mode
External, Internal
Standard Supported
ANSI 8802-3, IEEE 802.3
Mounting Type
Surface Mount
Package Type
QFP
Pin Count
100
DMA Support
Yes
Typical Operating Supply Voltage
5 V
Dimensions
20.1 x 14.1 x 3.05mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details


