Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
37 V
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-263
Switching Regulator
Yes
Maximum Operating Temperature
+85 °C
Length
10.66mm
Height
4.29mm
Width
9.16mm
Minimum Operating Temperature
-40 °C
Dimensions
10.66 x 9.16 x 4.29mm
Country of Origin
United States
€ 60.00
€ 1.20 Each (In a Tube of 50) (Exc. Vat)
€ 75.30
€ 1.506 Each (In a Tube of 50) (inc. VAT)
50
€ 60.00
€ 1.20 Each (In a Tube of 50) (Exc. Vat)
€ 75.30
€ 1.506 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
37 V
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-263
Switching Regulator
Yes
Maximum Operating Temperature
+85 °C
Length
10.66mm
Height
4.29mm
Width
9.16mm
Minimum Operating Temperature
-40 °C
Dimensions
10.66 x 9.16 x 4.29mm
Country of Origin
United States