Microchip LR8N3-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-92

RS Stock No.: 829-3266Brand: MicrochipManufacturers Part No.: LR8N3-G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

30mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 440 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±5%

Load Regulation

3 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-92

Pin Count

3

Output Type

Adjustable

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

13.2 V

Maximum Input Voltage

450 V

Height

5.33mm

Length

5.2mm

Width

4.19mm

Product details

LR8 Adjustable Linear Voltage Regulator

Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.45

€ 0.845 Each (In a Pack of 10) (Exc. Vat)

€ 10.60

€ 1.06 Each (In a Pack of 10) (inc. VAT)

Microchip LR8N3-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-92
Select packaging type

€ 8.45

€ 0.845 Each (In a Pack of 10) (Exc. Vat)

€ 10.60

€ 1.06 Each (In a Pack of 10) (inc. VAT)

Microchip LR8N3-G, 1 Linear Voltage, Voltage Regulator 30mA, 1.2 → 440 V 3-Pin, TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 20€ 0.845€ 8.45
30 - 90€ 0.803€ 8.03
100+€ 0.743€ 7.43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

30mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 440 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±5%

Load Regulation

3 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-92

Pin Count

3

Output Type

Adjustable

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

13.2 V

Maximum Input Voltage

450 V

Height

5.33mm

Length

5.2mm

Width

4.19mm

Product details

LR8 Adjustable Linear Voltage Regulator

Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more