Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipMaximum Switching Frequency
1 MHz
Maximum Source Current
-9mA
Maximum Sink Current
11mA
Maximum Supply Current
4.5 mA
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Alkuperämaa
Thailand
Tuotetiedot
MCP1630 High Speed PWM Controllers
PWM (Pulse Width Modulation) Controllers, Microchip
€ 7,50
€ 1,50 1 kpl (5 kpl/pussi) (ilman ALV)
€ 9,41
€ 1,882 1 kpl (5 kpl/pussi) (Sis ALV:n)
Standardi
5
€ 7,50
€ 1,50 1 kpl (5 kpl/pussi) (ilman ALV)
€ 9,41
€ 1,882 1 kpl (5 kpl/pussi) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipMaximum Switching Frequency
1 MHz
Maximum Source Current
-9mA
Maximum Sink Current
11mA
Maximum Supply Current
4.5 mA
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Alkuperämaa
Thailand
Tuotetiedot