Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
10 bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential
Input Type
Analogue
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
85 °C
€ 210.00
€ 2.10 Each (In a Tube of 100) (Exc. Vat)
€ 263.55
€ 2.636 Each (In a Tube of 100) (inc. VAT)
100
€ 210.00
€ 2.10 Each (In a Tube of 100) (Exc. Vat)
€ 263.55
€ 2.636 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
10 bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential
Input Type
Analogue
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
85 °C