Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Alkuperämaa
Thailand
Tuotetiedot
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 81,00
€ 2,70 1 kpl (30 kpl/putki) (ilman ALV)
€ 101,66
€ 3,388 1 kpl (30 kpl/putki) (Sis ALV:n)
30
€ 81,00
€ 2,70 1 kpl (30 kpl/putki) (ilman ALV)
€ 101,66
€ 3,388 1 kpl (30 kpl/putki) (Sis ALV:n)
30
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Putki |
---|---|---|
30 - 90 | € 2,70 | € 81,00 |
120+ | € 2,50 | € 75,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MicrochipArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
19.05 x 6.35 x 3.3mm
Alkuperämaa
Thailand
Tuotetiedot