Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Conversion Rate
20MHz
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Package Type
SOIC
Pin Count
14
Digital Interface Type
SPI Serial
€ 10,530.00
€ 4.05 Each (On a Reel of 2600) (Exc. Vat)
€ 13,215.15
€ 5.083 Each (On a Reel of 2600) (inc. VAT)
2600
€ 10,530.00
€ 4.05 Each (On a Reel of 2600) (Exc. Vat)
€ 13,215.15
€ 5.083 Each (On a Reel of 2600) (inc. VAT)
2600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Conversion Rate
20MHz
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Package Type
SOIC
Pin Count
14
Digital Interface Type
SPI Serial