Microchip MCP73213T-A61I/MF, Battery Charge Controller IC, 4 → 16 V, 17μA 10-Pin, DFN

RS Stock No.: 598-029Brand: MicrochipManufacturers Part No.: MCP73213T-A61I/MF
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

4 → 16 V

Maximum Output Current

17µA

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,425.00

€ 2.25 Each (On a Reel of 3300) (Exc. Vat)

€ 9,318.38

€ 2.824 Each (On a Reel of 3300) (inc. VAT)

Microchip MCP73213T-A61I/MF, Battery Charge Controller IC, 4 → 16 V, 17μA 10-Pin, DFN

€ 7,425.00

€ 2.25 Each (On a Reel of 3300) (Exc. Vat)

€ 9,318.38

€ 2.824 Each (On a Reel of 3300) (inc. VAT)

Microchip MCP73213T-A61I/MF, Battery Charge Controller IC, 4 → 16 V, 17μA 10-Pin, DFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

DFN

Pin Count

10

Typical Operating Supply Voltage

4 → 16 V

Maximum Output Current

17µA

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more