Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
3.75 → 6 V
Country of Origin
Thailand
€ 2,923.80
€ 0.886 Each (On a Reel of 3300) (Exc. Vat)
€ 3,669.37
€ 1.112 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP73831T-2ATI/MC, Battery Charge Controller IC, 3.75 → 6 V 8-Pin, DFN
3300
€ 2,923.80
€ 0.886 Each (On a Reel of 3300) (Exc. Vat)
€ 3,669.37
€ 1.112 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP73831T-2ATI/MC, Battery Charge Controller IC, 3.75 → 6 V 8-Pin, DFN
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
3.75 → 6 V
Country of Origin
Thailand