Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
3.75 → 6 V
Country of Origin
Thailand
€ 2,923.80
€ 0.886 Each (On a Reel of 3300) (Exc. Vat)
€ 3,669.37
€ 1.112 Each (On a Reel of 3300) (inc. VAT)
3300
€ 2,923.80
€ 0.886 Each (On a Reel of 3300) (Exc. Vat)
€ 3,669.37
€ 1.112 Each (On a Reel of 3300) (inc. VAT)
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
3.75 → 6 V
Country of Origin
Thailand