Microchip MCP73833T-AMI/UN, Battery Charge Controller IC, 6 V, 1A 10-Pin, MSOP

RS Stock No.: 177-3360Brand: MicrochipManufacturers Part No.: MCP73833T-AMI/UN
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

6 V

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Maximum Output Voltage

4.53 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.16 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.45

€ 0.945 Each (In a Pack of 10) (Exc. Vat)

€ 11.86

€ 1.186 Each (In a Pack of 10) (inc. VAT)

Microchip MCP73833T-AMI/UN, Battery Charge Controller IC, 6 V, 1A 10-Pin, MSOP
Select packaging type

€ 9.45

€ 0.945 Each (In a Pack of 10) (Exc. Vat)

€ 11.86

€ 1.186 Each (In a Pack of 10) (inc. VAT)

Microchip MCP73833T-AMI/UN, Battery Charge Controller IC, 6 V, 1A 10-Pin, MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

MSOP

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

6 V

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Maximum Output Voltage

4.53 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.16 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more