Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
20
Series
MCP9601
Country of Origin
Thailand
€ 22,770.00
€ 6.90 Each (On a Reel of 3300) (Exc. Vat)
€ 28,576.35
€ 8.66 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP9601 Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, I2C, ±2°C, 20 Pins
3300
€ 22,770.00
€ 6.90 Each (On a Reel of 3300) (Exc. Vat)
€ 28,576.35
€ 8.66 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP9601 Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, I2C, ±2°C, 20 Pins
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Interface Type
I2C
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
20
Series
MCP9601
Country of Origin
Thailand


