Microchip, MCPF1412M06T-E/8FW Step-Down Switching Regulator, 1-Channel 12A Adjustable 22-Pin, LGA

RS Stock No.: 644-326Brand: MicrochipManufacturers Part No.: MCPF1412M06T-E/8FW
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

12A

Maximum Output Voltage

1.8 V

Regulator Function

Buck

Minimum Output Voltage

0.6 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

22

Package Type

LGA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 17.20

€ 8.60 Each (Supplied as a Tape) (Exc. Vat)

€ 21.59

€ 10.793 Each (Supplied as a Tape) (inc. VAT)

Microchip, MCPF1412M06T-E/8FW Step-Down Switching Regulator, 1-Channel 12A Adjustable 22-Pin, LGA

€ 17.20

€ 8.60 Each (Supplied as a Tape) (Exc. Vat)

€ 21.59

€ 10.793 Each (Supplied as a Tape) (inc. VAT)

Microchip, MCPF1412M06T-E/8FW Step-Down Switching Regulator, 1-Channel 12A Adjustable 22-Pin, LGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
2 - 8€ 8.60€ 17.20
10+€ 8.30€ 16.60

Technical Document

Specifications

Maximum Output Current

12A

Maximum Output Voltage

1.8 V

Regulator Function

Buck

Minimum Output Voltage

0.6 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

22

Package Type

LGA

Country of Origin

Taiwan, Province Of China