Microchip MIC2027-1YMHigh Side, USB Power Power Switch IC 16-Pin, SOIC

RS Stock No.: 177-0778Brand: MicrochipManufacturers Part No.: MIC2027-1YM
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

USB Power

Power Switch Topology

High Side

Switch On Resistance

180mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1A

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.93 x 3.94 x 1.48mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.50

€ 2.70 Each (In a Pack of 5) (Exc. Vat)

€ 16.94

€ 3.388 Each (In a Pack of 5) (inc. VAT)

Microchip MIC2027-1YMHigh Side, USB Power Power Switch IC 16-Pin, SOIC
Select packaging type

€ 13.50

€ 2.70 Each (In a Pack of 5) (Exc. Vat)

€ 16.94

€ 3.388 Each (In a Pack of 5) (inc. VAT)

Microchip MIC2027-1YMHigh Side, USB Power Power Switch IC 16-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

USB Power

Power Switch Topology

High Side

Switch On Resistance

180mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1A

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.93 x 3.94 x 1.48mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more