Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Output Voltage
1.25 → 26 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
TO-263
Pin Count
5
Reference Voltage
1.26V
Output Type
Adjustable
Dimensions
10.66 x 9.16 x 4.59mm
Height
4.59mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-20 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
60 V
Width
9.16mm
Length
10.66mm
Country of Origin
China
€ 185.00
€ 3.70 Each (In a Tube of 50) (Exc. Vat)
€ 232.18
€ 4.644 Each (In a Tube of 50) (inc. VAT)
50
€ 185.00
€ 3.70 Each (In a Tube of 50) (Exc. Vat)
€ 232.18
€ 4.644 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 3.70 | € 185.00 |
100+ | € 3.35 | € 167.50 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Output Voltage
1.25 → 26 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
TO-263
Pin Count
5
Reference Voltage
1.26V
Output Type
Adjustable
Dimensions
10.66 x 9.16 x 4.59mm
Height
4.59mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
-20 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
60 V
Width
9.16mm
Length
10.66mm
Country of Origin
China