Technical Document
Specifications
Brand
MicrochipMaximum Output Current
3A
Maximum Switching Frequency
1.7 MHz
Line Regulation
0.06 %
Load Regulation
0.2 %
Package Type
QFN
Pin Count
24
Maximum Input Voltage
2.4 V
Maximum Output Voltage
3.84 V
€ 8.75
€ 1.75 Each (In a Pack of 5) (Exc. Vat)
€ 10.98
€ 2.196 Each (In a Pack of 5) (inc. VAT)
Microchip MIC33M356-FAYMP-TR, DC-DC Power Supply Module 3A 2.4 V Input, 3.84 V Output, 1.7 MHz 24-Pin, QFN
Select packaging type
Standard
5
€ 8.75
€ 1.75 Each (In a Pack of 5) (Exc. Vat)
€ 10.98
€ 2.196 Each (In a Pack of 5) (inc. VAT)
Microchip MIC33M356-FAYMP-TR, DC-DC Power Supply Module 3A 2.4 V Input, 3.84 V Output, 1.7 MHz 24-Pin, QFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
3A
Maximum Switching Frequency
1.7 MHz
Line Regulation
0.06 %
Load Regulation
0.2 %
Package Type
QFN
Pin Count
24
Maximum Input Voltage
2.4 V
Maximum Output Voltage
3.84 V