Microchip MIC5209YM-TR, Dual Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V
Technical Document
Specifications
Brand
MicrochipRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 - 15 V
Number of Outputs
2
Line Regulation
0.009 %
Accuracy
1%
Load Regulation
0.05 %
Stock information temporarily unavailable.
€ 6.00
€ 1.20 Each (In a Pack of 5) (Exc. Vat)
€ 7.53
€ 1.506 Each (In a Pack of 5) (inc. VAT)
Microchip MIC5209YM-TR, Dual Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V
Select packaging type
Standard
5
€ 6.00
€ 1.20 Each (In a Pack of 5) (Exc. Vat)
€ 7.53
€ 1.506 Each (In a Pack of 5) (inc. VAT)
Microchip MIC5209YM-TR, Dual Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 - 15 V
Number of Outputs
2
Line Regulation
0.009 %
Accuracy
1%
Load Regulation
0.05 %